|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-73415-0961
Manufacturer Part #:

73415-0961

Manufacturer:

Description:
RF Connectors / Coaxial Connectors MMCX ST JCK PCB EMT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Gold
Product: Connectors
RF Series: MMCX
Gender: Jack (Female)
Impedance: 50 Ohms
Maximum Frequency: 6 GHz
Termination Style: Solder
Orientation: Straight
Body Style: Straight
Brand: Molex
Contact Plating: Gold
Insulation Resistance: 10000 MOhms
Operating Temperature Range: - 55 C to + 155 C
Packaging: Bulk
Series: 73415
Factory Pack Quantity: 2000
Voltage Rating: 170 V
Part # Aliases: 0734150961
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VO14642AABTR Solid State Relays - PCB Mount 947
BF-1921-000 Speakers & Transducers 658
BF-1861-000 Speakers & Transducers 2,691
SI-46001-F Modular Connectors / Ethernet Connectors 1,893
S29GL512S10TFI020 Flash Memory 473
MP4462DQ-LF-P Voltage Regulators - Switching Regulators 228
2027-09-SM-RP-LF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 1,342
73415-0971 RF Connectors / Coaxial Connectors 833
229E230 Power Transformers 6
Real Time Availability
Stock:
2,196 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.30
10:
$2.09
25:
$1.96
50:
$1.75
100:
$1.55
250:
$1.36
500:
$1.24
$1.12
$1.09

To add to a project, please Log In.

197051615 154376793 143080215 172639243 197686488 167858023