Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-73412-0504
Manufacturer Part #:

73412-0504

Manufacturer:

Description: Cables - RF Cable Assemblies Micro to Micro Assy W/1.32MM CABLE
PDF Data Sheet
 
Share |
Manufacturer: Molex
Product Category: Cables - RF Cable Assemblies
RoHS: RoHS Compliant By Exemption Details
Connector A Series: U.FL
Connector A Gender: Plug (Male)
Connector A Body Style: Right Angle
Connector B Series: U.FL
Connector B Gender: Plug (Male)
Connector B Body Style: Right Angle
Length: 162 mm
Cable Type: 1.32 Cable
Impedance: 50 Ohms
Polarity: Normal
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Phosphor Bronze
Contact Plating: Gold
Packaging: Bulk
Series: 73412
Factory Pack Quantity: 1000
Part # Aliases: 0734120504
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,002 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.70
  10: $3.65
  25: $3.61
  50: $2.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN-UFL-SMA6
RF Cable Assemblies 6" Coax Cable w/U.FL & RP SMA ...
Roving Networks
1: $5.00
901-143-6RFX
RF Connectors R/A PCB RECEPTACLE
Amphenol RF
1: $4.48
USB-MSP430-FPA-GANG-JB
Programmers - Processor Based GangPro430 FOR TI MS ...
Elprotronic
1: $339.00
U.FL-R-SMT-1(10)
RF Connectors U.FL RECEPTACLE SMT GLD REEL
Hirose Connector
1: $1.39
U.FL-R-SMT(10)
RF Connectors U.FL RECEPTACLE SMT GLD M CONT REEL
Hirose Connector
1: $1.39
PN5120A0HN1/C1,151
RF Wireless Misc COMBO ANALOG/DIGI IC
NXP Semiconductors
1: $7.32
73116-0035
RF Cable Assemblies Micro to Micro 6" 1.32MM CABLE
Molex
1: $2.93
67582-0000
I/O Connectors Housing of SATA powe ATA power rece ...
Molex
1: $1.16
67581-0000
I/O Connectors TERMINAL FOR SATA POWER RECEPTACLE ...
Molex
1: $0.14
73412-0502
RF Cable Assemblies UFL CONNECTOR W/1.32MM CABLE
Molex
1: $3.22
STPS10L40CT
Schottky Diodes & Rectifiers 2X5 Amp 40 Volt
STMicroelectronics
1: $0.76
C5750X7R2J224KT5
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22000 ...
TDK
1: $1.66
MMSZ4704T1G
Zener Diodes 17V 500mW
ON Semiconductor
1: $0.24
87439-0401
Headers & Wire Housings 1.5mm Rcpt Hsg Nyl B cpt H ...
Molex
1: $0.21
BZX55C11-TR
Zener Diodes 11 Volt 0.5W 5%
Vishay Semiconductors
1: $0.10
MMSZ4703T1G
Zener Diodes 16V 500mW
ON Semiconductor
1: $0.24
TAJD156K050RNJ
Tantalum Capacitors - Solid SMD 50V 15uF 10%
AVX
1: $3.78
AUM-5247L-R
Microphones 680 ohm X 9.7mm
PUI Audio
1: $1.98
A2500R24C00GM
RF Modules 2400MHz Radio Only Connector
Anaren
1: $14.45
M80-4001042
Headers & Wire Housings 5+5 POS FEM +J/S 3mm TAIL ...
Harwin
1: $10.42


This product is also available in:
115503432