Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-73412-0110
Manufacturer Part #:

73412-0110

Manufacturer:

Description: RF Connectors / Coaxial Connectors MCX V PCB JACK SMT 1.25MM MNT HGT
Mouser Online Catalog Page 1,529, Mouser Online Catalog
PDF Page 1,529, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Gender: Jack (Female)
Impedance: 50 Ohms
Maximum Frequency: 6 GHZ
Polarity: Standard
Brand: Molex
Body Material: Liquid Crystal Polymer (LCP)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Termination Style: Solder
Orientation: Vertical
Cable Type: RD-316
Insulation Resistance: 500 MOhms
Packaging: Reel
Series: 73412
Factory Pack Quantity: 5000
Voltage Rating: 60 V
Part # Aliases: 0734120110
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
33,002 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.92
  10: $0.55
  100: $0.36
  500: $0.34
  1,000: $0.31
  2,000: $0.271
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.271
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1608X5R1A106K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.47
RN171-I/RM
WiFi / 802.11 Modules WiFly GSX 802.11b/g Mod, Ind ...
Microchip Technology
1: $31.50
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
G6J-2P-Y-DC5
Low Signal Relays - PCB ThruHole NonLatching DPDT ...
Omron Electronics
1: $4.43
ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol
Panasonic
1: $0.15
BLM15HG102SN1D
EMI Filter Beads, Chips & Arrays 0402 1Kohms Tape ...
Murata Electronics
1: $0.22
GRM155R71E103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
SP0503BAHTG
TVS Diode Arrays TVS AVAL DIODE SMT
Littelfuse
1: $0.87
J113
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.45
FA-128 32.0000MF20X-K3
Crystals 32MHz 10ppm 10pF -40C +85C
Epson Timing
1: $1.03
MAX3224ECAP+
RS-232 Interface IC 3-5.5V 1Mbps Transceiver
Maxim Integrated
1: $3.76
73100-0067
RF Connectors / Coaxial Connectors RA JACK PCB BHD ...
Molex
1: $2.63
C503B-BAN-CY0C0461
Standard LEDs - Through Hole Blue Round LED
Cree, Inc.
1: $0.21
OPA861ID
Transconductance Amplifiers Wide Bandwidth Oper Tr ...
Texas Instruments
1: $3.07
74LVC07APW,118
Buffers & Line Drivers HEX BUFF/DRVR 3ST
NXP Semiconductors
1: $0.44
EEU-FM1E152
Aluminum Electrolytic Capacitors - Leaded 1500UF 2 ...
Panasonic
1: $1.07
RFS-6V470ME3#5
Aluminum Electrolytic Capacitors - Leaded 47uF 6.3 ...
Elna
1: $0.30
EEU-FM1C152
Aluminum Electrolytic Capacitors - Leaded 1500uF 1 ...
Panasonic
1: $0.86
EEU-FM0J151
Aluminum Electrolytic Capacitors - Leaded 150UF 6. ...
Panasonic
1: $0.31

178984102 188679763 143080215 167858023 172639243 197686488