|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-73391-0060
Manufacturer Part #:

73391-0060

Manufacturer:

Description:
RF Connectors / Coaxial Connectors VERT JACK PCB 50 ohms
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Gold
Product: PCB Receptacles
RF Series: SMA
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 18 GHz
Orientation: Vertical
Body Style: Straight
Brand: Molex
Contact Plating: Gold
Packaging: Tray
Series: 73391
Factory Pack Quantity: 1600
Part # Aliases: 0733910060
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-801 RF Connectors / Coaxial Connectors 13,562
LG L29K-G2J1-24-Z Standard LEDs - SMD 96,741
MPZ1608S601A EMI Filter Beads, Chips & Arrays 142,956
MBR0520L Schottky Diodes & Rectifiers 90,262
GRM188R71E474KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 134,885
GRM188R71C104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 395,924
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 840,061
ABM7-12.000MHZ-D2Y-T Crystals 4,705
5006 Circuit Board Hardware - PCB 66,995
5005 Circuit Board Hardware - PCB 46,915
Real Time Availability
Stock:
3,070 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.99
  10: $2.86
  25: $2.63
  50: $2.38
  100: $2.14
  250: $1.97
  500: $1.53
  1,000: $1.48

To add to a project, please Log In.

154376793 195757865 143080215 172639243 167858023