|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-73387-0020
Manufacturer Part #:

73387-0020

Manufacturer:

Description:
RF Connectors / Coaxial Connectors Jack Recept 2.4mm PCB W/ 4.76mm screws
Mouser Online Catalog Page 1,467, Mouser Online Catalog
PDF Page 1,467, PDF Catalog Page
73387-0020 Datasheet 73387-0020 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 50 GHz
Termination Style: PCB - Surface Mount
Orientation: Straight
Polarity: Standard
Body Finish: Passivated
Body Material: Stainless Steel
Body Style: Flange
Brand: Molex
Contact Material: Beryllium Copper
Contact Plating: Gold
Packaging: Bulk
Series: 73387
Factory Pack Quantity: 80
Part # Aliases: 0733870020
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-042-BLE Bluetooth / 802.15.1 Development Tools 162
BSH205G2R MOSFET 46,424
BMI055 IMUs - Inertial Measurement Units 15,703
STM32F405RGT6 ARM Microcontrollers - MCU 3,003
78SRH-5/2-C Non-Isolated DC/DC Converters 1,516
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 157,758
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,313
73252-0092 RF Connectors / Coaxial Connectors 529
F931C106MAA Tantalum Capacitors - Solid SMD 26,421
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$53.06
2:
$51.87
5:
$50.80
10:
$49.92
25:
$47.36
50:
$45.25
100:
$42.74
250:
$41.50

To add to a project, please Log In.

143080215 177392056 152184099 172639243 167858023 197686488