|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-73366-0061
Manufacturer Part #:

73366-0061

Manufacturer:

Description:
RF Connectors / Coaxial Connectors MCX PCB JACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Nickel
Product: PCB Receptacles
RF Series: MCX
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 6 GHz
Termination Style: Solder
Orientation: Straight
Polarity: Standard
Body Material: Brass
Body Style: Straight
Brand: Molex
Contact Plating: Gold
Packaging: Tray
Series: 73366
Factory Pack Quantity: 1600
Part # Aliases: 0733660061
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PVG612SPBF Solid State Relays - PCB Mount 1,828
UMK316BBJ106ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 60,926
5016 Circuit Board Hardware - PCB 181,013
AD8131ARZ Differential Amplifiers 466
ERJ-2GE0R00X Thick Film Resistors - SMD 1,184,833
SI-46001-F Modular Connectors / Ethernet Connectors 1,881
TC7662BEOA713 Voltage Regulators - Switching Regulators 2,956
STB40NF20 MOSFET 1,194
XG4A-3434 Headers & Wire Housings 153
252171 RF Adapters - In Series 75
Real Time Availability
Stock:
2,387 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.72
10:
$1.55
25:
$1.50
50:
$1.29
100:
$1.15
250:
$1.00
500:
$0.848
$0.842

To add to a project, please Log In.

143080215 172639243 167858023