Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-73252-0090
Manufacturer Part #:

73252-0090

Manufacturer:

Description:
RF Connectors / Coaxial Connectors 2.92mm Jack Recept PCB W/4.76mm Screws
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Body Finish: Passivated
Product: Connectors
RF Series: SMK
Gender: Jack (Female)
Impedance: 50 Ohms
Maximum Frequency: 40 GHz
Termination Style: Solder
Orientation: Straight
Body Material: Stainless Steel
Body Style: Flange
Brand: Molex
Contact Material: Beryllium Copper
Contact Plating: Gold
Packaging: Tray
Series: 73252
Factory Pack Quantity: 80
Part # Aliases: 0732520090
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 152,610
SN74AVC4T774PWR Translation - Voltage Levels 11,398
6TPB470M Tantalum Capacitors - Polymer SMD 5,554
MAX5478EUD+ Digital Potentiometer ICs 743
C3225X6S0J107M250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,660
39-28-8020 Headers & Wire Housings 4,163
LM79L05ACMX/NOPB Linear Voltage Regulators 4,197
1N4739A Zener Diodes 17,556
1N5236B Zener Diodes 35,303
1N5252BTR Zener Diodes 16,343
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.72
  10: $27.72
  50: $24.90
  100: $24.07
  250: $22.74
  500: $22.08
  1,000: Quote

To add to a project, please Log In.

177392056 151785856 197686488 172639243 167858023