Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-73251-1853
Manufacturer Part #:

73251-1853

Manufacturer:

Description: RF Connectors / Coaxial Connectors SMA JACK RECPT 2 H HOLE FLANGE W/SCREWS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Style: Flange
Product: Connectors
RF Series: SMA
Gender: Jack (Female)
Impedance: 50 Ohms
Maximum Frequency: -
Termination Style: Solder
Orientation: Straight
Brand: Molex
Packaging: Bulk
Series: 73251
Factory Pack Quantity: 80
Part # Aliases: 0732511853
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
130 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $44.10
  10: $21.70
  100: $21.06
  500: $20.43

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM0335C1E1R5CA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.10

154376793 195757865 148943611 177392056 143080215 197686488 167858023 172639243