|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-73251-1850
Manufacturer Part #:

73251-1850

Manufacturer:

Description:
RF Connectors / Coaxial Connectors ST JCK 2HF REC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Passivated
Product: Connectors
RF Series: SMA
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: -
Termination Style: Solder
Orientation: Straight
Body Style: Flange
Brand: Molex
Contact Material: Beryllium Copper
Contact Plating: Gold
Packaging: Tray
Series: 73251
Factory Pack Quantity: 80
Part # Aliases: 0732511850
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPCS16SI8N FPGA - Configuration Memory 6,775
GRM32ER71C226KE18L Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,524
54819-0572 USB Connectors 15,247
87224-3 Headers & Wire Housings 16,738
LMZ10500SILT Voltage Regulators - Switching Regulators 6,880
BAT54S Schottky Diodes & Rectifiers 113,582
25LC640T-I/SN EEPROM 5,864
EXC-24CP221U EMI Filter Beads, Chips & Arrays 7,128
MAKK2016T1R0M Fixed Inductors 7,903
NLAST44599DTG Analog Switch ICs 282
Real Time Availability
Stock:
347 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.45
  10: $28.38
  50: $25.50
  100: $24.66
  250: $23.28
  500: $22.61
  1,000: Quote

To add to a project, please Log In.

154376793 195757865 148943611 143080215 177392056 167858023 172639243 197686488