|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-73251-1150
Manufacturer Part #:

73251-1150

Manufacturer:

Description:
RF Connectors / Coaxial Connectors SMA EDGE MOUNT JACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Gold
Product: Connectors
RF Series: SMA
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 18 GHz
Termination Style: Solder
Orientation: Right Angle
Polarity: Standard
Body Material: Brass
Brand: Molex
Contact Plating: Gold
Packaging: Tray
Series: 73251
Factory Pack Quantity: 1600
Part # Aliases: 0732511150
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,257,478
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,779,262
BMIS-202-C EMI Connector Gaskets & Grounding Pads 27,148
BMIS-202-F EMI Connector Gaskets & Grounding Pads 5,214
BMIS-206-C EMI Connector Gaskets & Grounding Pads 5,182
BMIS-206-F EMI Connector Gaskets & Grounding Pads 3,961
CRCW060310K0FKEA Thick Film Resistors - SMD 898,596
CRCW08051K00FKEA Thick Film Resistors - SMD 327,206
CRCW08050000Z0EA Thick Film Resistors - SMD 534,213
VJ0603Y104JXJPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,073
Real Time Availability
Stock:
1,710 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.53
5:
$3.47
10:
$3.29
25:
$3.06
50:
$2.80
100:
$2.67
200:
$2.33
500:
$2.20
$1.79

To add to a project, please Log In.

154376793 195757865 143080215 167858023 172639243 197686488