|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-73138-5033
Manufacturer Part #:

73138-5033

Manufacturer:

Description:
RF Connectors / Coaxial Connectors RA JACK PCB STD bulkhead
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Nickel
Product: PCB Receptacles
RF Series: BNC
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 4 GHz
Termination Style: Through Hole
Orientation: Right Angle
Polarity: Standard
Mounting Type: Bulkhead
Body Material: Zinc Alloy
Body Style: Right Angle
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Isolation Type: Not Isolated
Packaging: Bulk
Series: 73138
Factory Pack Quantity: 336
Part # Aliases: 0731385033
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PGB1010603MR ESD Suppressors 138,814
T495X476K035ATE300 Tantalum Capacitors - Solid SMD 11,804
ROE-0505S Isolated DC/DC Converters 3,314
5747844-4 D-Sub Standard Connectors 5,165
MMBT3904LT1G Bipolar Transistors - BJT 220,768
AD8361ARMZ RF Detector 323
NFM21PC474R1C3D Feed Through Capacitors 28,559
AQY282SX Solid State Relays - PCB Mount 4,427
73101-0040 RF Connectors / Coaxial Connectors 2,955
LQW18AN51NJ00D Fixed Inductors 3,227
Real Time Availability
Stock:
1,337 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.24
10:
$2.18
100:
$1.90
250:
$1.76
500:
$1.73
$1.50

To add to a project, please Log In.

154376793 176043803 172639243 167858023 143080215