|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-73131-5003
Manufacturer Part #:

73131-5003

Manufacturer:

Description:
RF Connectors / Coaxial Connectors VERT JACK PCB BHD
Mouser Online Catalog Page 1,467, Mouser Online Catalog
PDF Page 1,467, PDF Catalog Page
73131-5003 Datasheet 73131-5003 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant Details
Body Finish: Nickel
Product: PCB Receptacles
RF Series: BNC
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 4 GHz
Termination Style: Through Hole
Orientation: Vertical
Polarity: Standard
Mounting Type: Bulkhead
Body Material: Zinc Alloy
Body Style: Bulkhead
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Isolation Type: Isolated
Operating Temperature Range: - 55 C to + 85 C
Packaging: Tray
Series: 73131
Factory Pack Quantity: 324
Part # Aliases: 0731315003
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-5174339-5 D-Sub High Density Connectors 1,108
1N5817 Schottky Diodes & Rectifiers 26,935
ES1D Rectifiers 53,975
640456-4 Headers & Wire Housings 54,038
TC4424AVOA Gate Drivers 4,286
MEV1S0505SC Isolated DC/DC Converters 390
08055C334KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,138
TL084CN Operational Amplifiers - Op Amps 7,614
HFBR-2521Z Fiber Optic Transmitters, Receivers, Transceivers 1,085
1725753 Fixed Terminal Blocks 565
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.52
10:
$2.43
25:
$2.27
50:
$2.12
100:
$1.95
250:
$1.72
500:
$1.46
$1.36
$1.32

To add to a project, please Log In.

154376793 176043803 143080215 167858023 172639243