|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-73116-0065
Manufacturer Part #:

73116-0065

Manufacturer:

Description:
RF Cable Assemblies Micro to Micro 3" 0.81MM CABLE
Mouser Online Catalog Page 1,468, Mouser Online Catalog
PDF Page 1,468, PDF Catalog Page
73116-0065 Datasheet 73116-0065 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Connector A Series: Microcoaxial
Connector A Gender: Receptacle (Female)
Connector A Body Style: Right Angle
Connector B Series: Microcoaxial
Connector B Gender: Receptacle (Female)
Connector B Body Style: Right Angle
Length: 76.2 mm
Brand: Molex
Packaging: Bulk
Series: 73116
Factory Pack Quantity: 1000
Part # Aliases: 0731160065
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PMEG2010ER,115 Schottky Diodes & Rectifiers 32,173
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 942,770
CGA4J3X7R1H105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,165
TTL-232R-RPI Specialized Cables 373
73412-0110 RF Connectors / Coaxial Connectors 20,548
22-03-2031 Headers & Wire Housings 19,544
MMBT3904 Bipolar Transistors - BJT 237,068
22-05-2061 Headers & Wire Housings 7,818
MINISMDC075F-2 Resettable Fuses - PPTC 3,205
VJ0805Y333JXAPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,694
Real Time Availability
Stock:
126 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.83
10:
$2.71
25:
$2.49
50:
$2.37
100:
$2.26
250:
$2.18
500:
$2.13
$2.09
$2.01

To add to a project, please Log In.

164826487 157845746 167858023 172639243 179804822 115503432 143080215