|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-73116-0044
Manufacturer Part #:

73116-0044

Manufacturer:

Description:
RF Cable Assemblies Micro to Micro 3" 1.37MM CABLE
Mouser Online Catalog Page 1,468, Mouser Online Catalog
PDF Page 1,468, PDF Catalog Page
73116-0044 Datasheet 73116-0044 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Connector A Series: Microcoaxial
Connector A Gender: Jack (Female)
Connector A Body Style: Right Angle
Connector B Series: Microcoaxial
Connector B Gender: Jack (Female)
Connector B Body Style: Right Angle
Length: 0.076 m
Impedance: 50 Ohms
Cable Type: Coaxial
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Gold
Packaging: Bulk
Series: 73116
Factory Pack Quantity: 1000
Part # Aliases: 0731160044
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F405RGT6 ARM Microcontrollers - MCU 3,057
AD9912ABCPZ Data Acquisition ADCs/DACs - Specialized 169
THS3091DDA High Speed Operational Amplifiers 1,564
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 35,509
ADL5513ACPZ-R7 Logarithmic Amplifiers 1,805
LP2985-33DBVR LDO Voltage Regulators 21,935
SN65220DBVR TVS Diode Arrays 19,384
TPS27081ADDCR Power Switch ICs - Power Distribution 40,663
SD12C-01FTG TVS Diodes - Transient Voltage Suppressors 13,601
CRCW08050000Z0EA Thick Film Resistors - SMD 535,038
Real Time Availability
Stock:
676 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.93
10:
$2.81
25:
$2.57
50:
$2.46
100:
$2.34
250:
$2.05
500:
$1.99
$1.70
$1.58

To add to a project, please Log In.

164826487 157845746 115503432 167858023 172639243 179804822 143080215