|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-73116-0037
Manufacturer Part #:

73116-0037

Manufacturer:

Description:
RF Cable Assemblies Micro to Micro 12" 1.32MM CABLE
Mouser Online Catalog Page 1,468, Mouser Online Catalog
PDF Page 1,468, PDF Catalog Page
73116-0037 Datasheet 73116-0037 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Connector A Series: Microcoaxial
Connector A Gender: Jack (Female)
Connector A Body Style: Right Angle
Connector B Series: Microcoaxial
Connector B Gender: Jack (Female)
Connector B Body Style: Right Angle
Length: 0.305 m
Impedance: 50 Ohms
Cable Type: Coaxial
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Gold
Series: 73116
Factory Pack Quantity: 1000
Part # Aliases: 0731160037
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 25,539
73116-0034 RF Cable Assemblies 3,175
73116-0066 RF Cable Assemblies 996
RC2512JK-070RL Thick Film Resistors - SMD 42,771
FH12-8S-0.5SH(55) FFC & FPC Connectors 1,922
687608050002 FFC / FPC Jumper Cables 126
73116-0007 RF Cable Assemblies 253
VJ0805A390FXACW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,661
Real Time Availability
Stock:
956 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.08
10:
$2.95
25:
$2.71
50:
$2.58
100:
$2.46
250:
$2.15
500:
$2.09
$1.78
$1.66

To add to a project, please Log In.

164826487 143080215 157845746 115503432 167858023 172639243 179804822