Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-73116-0035
Manufacturer Part #:

73116-0035

Manufacturer:

Description: Cables - RF Cable Assemblies Micro to Micro 6" 1.32MM CABLE
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,438, Mouser Enhanced Catalog
PDF Page 1,438, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
RoHS: RoHS Compliant Details
Connector A Series: U.FL
Connector A Gender: Jack (Female)
Connector A Body Style: Right Angle
Connector B Series: U.FL
Connector B Gender: Jack (Female)
Connector B Body Style: Right Angle
Length: 0.152 m
Cable Type: Coaxial
Impedance: 50 Ohms
Contact Material: Phosphor Bronze
Contact Plating: Gold
Packaging: Box
Series: 73116
Part # Aliases: 0731160035
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,073 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.93
  10: $2.80
  25: $2.57
  50: $2.34
  100: $2.13
  250: $1.95
  500: $1.57

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
CGA6P3X7S1H106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.69
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
MP1002000G-01
WiFi / 802.11 Modules MatchPort b/g w/AES Wireless ...
Lantronix
1: $61.25
MUSB-C111-30
USB Connectors USB PCB RECPT RA IP67 TYPE A DUAL
Amphenol Commercial Products
1: $9.34
MM60-52B1-B1-R850
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.61
ST1W008S4ER1500
Memory Card Connectors MICRO SD Hinge Type LOCK/UN ...
JAE Electronics
1: $2.18
S8111-46R
Mounting Hardware SMT EZCABLE CLIP FOR 1.00-1.50MM ...
Harwin
1: $0.59
RECE-20279-001E-01
RF Connectors ONBRD IPEX MHF RECEPTACLE
Taoglas
1: $0.90
SN75240PWR
ESD Suppressors Dual USB Port
Texas Instruments
1: $0.87
73116-0045
RF Cable Assemblies Micro to Micro 6" 1.37MM CABLE
Molex
1: $2.98
73116-0044
RF Cable Assemblies Micro to Micro 3" 1.37MM CABLE
Molex
1: $2.93
RL1210FR-070R2L
Thick Film Resistors - SMD 0.2ohm 1% 1/2W
Yageo
1: $0.79
73116-0034
RF Cable Assemblies Micro to Micro 3" 1.32MM CABLE
Molex
1: $2.83
ERJ-6ENF4990V
Thick Film Resistors - SMD 0805 499ohms 1% Tol
Panasonic Electronic Components
5000: $0.01
ERJ-6ENF1821V
Thick Film Resistors - SMD 0805 1.82Kohms 1% Tol
Panasonic Electronic Components
5000: $0.01
215297-4
Headers & Wire Housings 4P RECPT VERT HV-100
TE Connectivity / AMP
1: $0.84
MF-MSMF020/60-2
Resettable Fuses 60VOLT 40AMP
Bourns
1: $0.54
292-124-RC
Thick Film Resistors - SMD 1/10WATT 124OHMS
Xicon
1: $0.24


This product is also available in:
164826487 115503432