|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-73116-0034
Manufacturer Part #:

73116-0034

Manufacturer:

Description:
RF Cable Assemblies Micro to Micro 3" 1.32MM CABLE
Mouser Online Catalog Page 1,468, Mouser Online Catalog
PDF Page 1,468, PDF Catalog Page
73116-0034 Datasheet 73116-0034 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Connector A Series: Microcoaxial
Connector A Gender: Jack (Female)
Connector A Body Style: Right Angle
Connector B Series: Microcoaxial
Connector B Gender: Jack (Female)
Connector B Body Style: Right Angle
Length: 0.076 m
Impedance: 50 Ohms
Cable Type: Coaxial
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Gold
Series: 73116
Factory Pack Quantity: 1000
Part # Aliases: 0731160034
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS563200DDCT Voltage Regulators - Switching Regulators 7,404
MPZ2012S331ATD25 EMI Filter Beads, Chips & Arrays 19,601
TPS7A4700RGWR LDO Voltage Regulators 4,138
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 25,469
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,233
AMK107BJ226MA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 69,557
12103D226KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,512
TPS7A4701RGWR LDO Voltage Regulators 4,145
73412-0110 RF Connectors / Coaxial Connectors 19,255
CGA3E2C0G2A181J080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,565
Real Time Availability
Stock:
3,175 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.83
10:
$2.71
25:
$2.49
50:
$2.37
100:
$2.26
250:
$1.98
500:
$1.92
$1.64
$1.53

To add to a project, please Log In.

164826487 157845746 167858023 143080215 115503432 172639243 179804822