|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-73116-0005
Manufacturer Part #:

73116-0005

Manufacturer:

Description:
RF Cable Assemblies Micro to Micro 6" 1.13MM CABLE
Mouser Online Catalog Page 1,468, Mouser Online Catalog
PDF Page 1,468, PDF Catalog Page
73116-0005 Datasheet 73116-0005 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Connector A Series: Microcoaxial
Connector A Gender: Jack (Female)
Connector A Body Style: Right Angle
Connector B Series: Microcoaxial
Connector B Gender: Jack (Female)
Connector B Body Style: Right Angle
Length: 0.152 m
Impedance: 50 Ohms
Cable Type: Coaxial
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Gold
Packaging: Bulk
Series: 73116
Factory Pack Quantity: 1000
Part # Aliases: 0731160005
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BR2330A/FAN Coin Cell Battery 2,142
77138-101LF Headers & Wire Housings 17,924
73412-0237 RF Cable Assemblies 720
322447 Terminals 8,569
KST241GLFS Tactile Switches 1,637
90311-008LF Headers & Wire Housings 1,298
KST241JLFS Tactile Switches 1,065
Real Time Availability
Stock:
950 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.93
10:
$2.81
25:
$2.57
50:
$2.46
100:
$2.34
250:
$2.05
500:
$1.99
$1.70
$1.58

To add to a project, please Log In.

164826487 143080215 157845746 115503432 167858023 172639243 179804822