Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-73116-0004
Manufacturer Part #:

73116-0004

Manufacturer:

Description:
RF Cable Assemblies Micro to Micro 3" 1.13MM CABLE
Mouser Online Catalog Page 1,529, Mouser Online Catalog
PDF Page 1,529, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Cable Type: Coaxial
Impedance: 50 Ohms
Length: 0.076 m
Connector A Body Style: Right Angle
Connector A Series: Microcoaxial
Connector B Body Style: Right Angle
Connector B Series: Microcoaxial
Brand: Molex
Connector A Gender: Jack (Female)
Connector B Gender: Jack (Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Series: 73116
Factory Pack Quantity: 1000
Part # Aliases: 0731160004
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
850 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.83
  10: $2.71
  25: $2.49
  50: $2.37
  100: $2.26
  250: $2.18
  500: $2.13
  1,000: $2.09
  2,000: $2.01

To add to a project, please Log In.


This product is also available in:
164826487 143080215 157845746 115503432 172639243 179804822 167858023