|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-73100-0207
Manufacturer Part #:

73100-0207

Manufacturer:

Description:
RF Connectors / Coaxial Connectors VERT JACK PCB
Mouser Online Catalog Page 1,467, Mouser Online Catalog
PDF Page 1,467, PDF Catalog Page
73100-0207 Datasheet 73100-0207 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Gold
Product: Connectors
RF Series: SMB
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 4 GHz
Termination Style: Through Hole
Orientation: Straight
Polarity: Standard
Mounting Type: PCB Mount
Body Material: Brass
Body Style: Straight
Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Push Pull
Isolation Type: Not Isolated
Packaging: Tray
Series: 73100
Factory Pack Quantity: 1600
Part # Aliases: 0731000207
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8C5868AXI-LP035 ARM Microcontrollers - MCU 1,332
85508-5001 Modular Connectors / Ethernet Connectors 3,897
3214W-1-202E Trimmer Resistors - SMD 1,285
DM1AA-SF-PEJ(82) Memory Card Connectors 1,937
LM2940SX-12/NOPB LDO Voltage Regulators 2,520
ECS-240-20-5PX-TR Crystals 2,985
22-27-2021 Headers & Wire Housings 40,879
53398-0271 Headers & Wire Housings 14,383
75784-0126 High Speed / Modular Connectors 495
0275020.MXL Fuses with Leads (Through Hole) 682
Real Time Availability
Stock:
1,775 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.38
10:
$2.16
25:
$2.04
50:
$1.94
100:
$1.85
250:
$1.62
500:
$1.48
$1.32
$1.23

To add to a project, please Log In.

143080215 167858023 172639243 197686488