|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-73100-0115
Manufacturer Part #:

73100-0115

Manufacturer:

Description:
RF Connectors / Coaxial Connectors SMA R/A PCB RECEPTAC A R/A PCB RECEPTACLE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Nickel
Product: Connectors
RF Series: SMA
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 18 GHz
Termination Style: Through Hole
Orientation: Right Angle
Polarity: Standard
Mounting Type: Bulkhead
Body Material: Brass
Body Style: Straight
Brand: Molex
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Insulation Resistance: 5000 MOhms
Isolation Type: Not Isolated
Operating Temperature Range: - 65 C to + 165 C
Packaging: Tray
Series: 73100
Factory Pack Quantity: 1760
Voltage Rating: 335 V
Part # Aliases: 0731000115
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,635
S25FL127SABMFI101 Flash Memory 7,765
KSZ8081MNXIA-TR Ethernet ICs 13,055
0402YC104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,180
TPS62177DQCT Voltage Regulators - Switching Regulators 1,910
CRCW060310K0FKEA Thick Film Resistors - SMD 903,596
CRCW06031K00FKEA Thick Film Resistors - SMD 649,682
GRM1555C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 215,768
MBRA160T3G Schottky Diodes & Rectifiers 17,140
CB10LV472M Trimmer Resistors - Through Hole 2,082
Real Time Availability
Stock:
1,710 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.55
10:
$3.82
25:
$3.32
100:
$3.18
250:
$3.09
500:
$2.64
$2.54

To add to a project, please Log In.

195757865 154376793 143080215 167858023 172639243 197686488