|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-73100-0114
Manufacturer Part #:

73100-0114

Manufacturer:

Description:
RF Connectors / Coaxial Connectors RA JACK PCB
Mouser Online Catalog Page 1,467, Mouser Online Catalog
PDF Page 1,467, PDF Catalog Page
73100-0114 Datasheet 73100-0114 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Gold
Product: Connectors
RF Series: SMA
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 18 GHz
Termination Style: Through Hole
Orientation: Right Angle
Polarity: Standard
Mounting Type: PCB Mount
Body Material: Brass
Body Style: Bulkhead
Brand: Molex
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Isolation Type: Not Isolated
Packaging: Tray
Series: 73100
Factory Pack Quantity: 1760
Part # Aliases: 0731000114
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZX62R-B-5P USB Connectors 7,995
BQ24074RGTT Battery Management 2,235
MSP430FR5969IRGZR 16-bit Microcontrollers - MCU 2,409
MMBT3904LT1G Bipolar Transistors - BJT 212,082
LTST-C191TBKT Standard LEDs - SMD 17,820
503960-0694 Memory Card Connectors 450
73391-0060 RF Connectors / Coaxial Connectors 2,052
MIC5305YML-TR LDO Voltage Regulators 3,680
ERJ-3GEYJ102V Thick Film Resistors - SMD 815,704
OPA348AIDBVR Operational Amplifiers - Op Amps 4,444
Real Time Availability
Stock:
1,406 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.66
10:
$5.42
25:
$4.85
50:
$4.52
100:
$4.07
250:
$3.75
500:
$3.39
$3.00

To add to a project, please Log In.

195757865 154376793 143080215 172639243 197686488 167858023