|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-73100-0105
Manufacturer Part #:

73100-0105

Manufacturer:

Description:
RF Connectors / Coaxial Connectors RA JACK PCB 50 Ohms
Mouser Online Catalog Page 1,467, Mouser Online Catalog
PDF Page 1,467, PDF Catalog Page
73100-0105 Datasheet 73100-0105 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Nickel
Product: Connectors
RF Series: BNC
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 4 GHz
Termination Style: Through Hole
Orientation: Right Angle
Polarity: Standard
Mounting Type: PCB Mount
Body Material: Zinc Alloy
Body Style: Bulkhead
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Isolation Type: Not Isolated
Packaging: Tray
Series: 73100
Factory Pack Quantity: 1000
Part # Aliases: 0731000105
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L78L05ACD13TR Linear Voltage Regulators 35,578
DVIULC6-4SC6 ESD Suppressors 7,085
G6K-2P-Y-DC12 Low Signal Relays - PCB 3,737
C1206C105K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 82,094
ZVP2106GTA MOSFET 3,066
CDSOD323-T05LC TVS Diodes - Transient Voltage Suppressors 16,138
MM74HCT04M Inverters 4,285
C0805C150J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,964
C1206C101J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,249
C1206C102J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,243
Real Time Availability
Stock:
848 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.45
10:
$1.27
25:
$1.21
50:
$1.14
100:
$1.09
250:
$0.94
500:
$0.89
$0.724

To add to a project, please Log In.

154376793 176043803 172639243 197686488 143080215 167858023