|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-73100-0103
Manufacturer Part #:

73100-0103

Manufacturer:

Description:
RF Connectors / Coaxial Connectors RIGHT ANGLE JACK PCB
Mouser Online Catalog Page 1,467, Mouser Online Catalog
PDF Page 1,467, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Gold
Product: Connectors
RF Series: SMB
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 4 GHz
Termination Style: Through Hole
Mounting Type: PCB Mount
Polarity: Standard
Orientation: Right Angle
Body Material: Brass
Body Style: Right Angle
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Push Pull
Packaging: Bulk
Series: 73100
Factory Pack Quantity: 1600
Part # Aliases: 0731000103
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA2316IDGKR Precision Amplifiers 2,279
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 276,074
BNX022-01L EMI Network Filter 5,758
C1608X5R0J226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 96,129
640456-3 Headers & Wire Housings 39,506
B550C-13-F Schottky Diodes & Rectifiers 10,950
X9C104SZ Digital Potentiometer ICs 542
87833-0420 Headers & Wire Housings 933
ERJ-2RKF4701X Thick Film Resistors - SMD 19,100
Real Time Availability
Stock:
2,829 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.28
  10: $2.71
  25: $2.61
  50: $2.26
  100: $2.15
  250: $2.10
  500: $2.04
  1,000: $1.74

To add to a project, please Log In.

172639243 197686488 143080215 167858023