Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-71781-0001
Manufacturer Part #:

71781-0001

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors PANEL MNT HEX SCREW
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Accessory Type: Hex Screw
Series: 71781
Product Type: Hardware
Contact Plating: Chromate
Brand: Molex
Color: Clear, Yellow
Housing Material: Chromate
Packaging: Bulk
Factory Pack Quantity: 1000
Tradename: MicroCross
Part # Aliases: 0717810001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACPL-217-500E Transistor Output Optocouplers 123,420
B3S-1002P Tactile Switches 18,975
MIC2026-1YM USB Switch ICs 17,485
BAT54S Schottky Diodes & Rectifiers 124,162
SN74LVC2T45DCUT Translation - Voltage Levels 3,068
AI-1223-TWT-12V-R Audio Indicators & Alerts 1,053
ZXMN3A01FTA MOSFET 6,485
1N4148WS-7-F Diodes - General Purpose, Power, Switching 60,467
MCZ1210AD121T002 Common Mode Filters / Chokes 6,226
CRCW0603249RFKEA Thick Film Resistors - SMD 53,613
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Molex

Manufacturer Part #:
Description:
Molex MicroCross PNL MNT Jackpost Screws
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part

157626997