|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-71764-0112
Manufacturer Part #:

71764-0112

Manufacturer:

Description:
Headers & Wire Housings RA BRKWY HEADER 12 PIN GOLD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Breakaway
Number of Positions: 12 Position
Pitch: 2.54 mm
Number of Rows: 2 Row
Mounting Style: Straight Pin
Termination Style: Through Hole
Mounting Angle: Right Angle
Contact Gender: Pin (Male)
Contact Plating: Gold
Series: 71764
Tradename: C-Grid
Brand: Molex
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 3 A
Housing Material: Thermoplastic
Mating Post Length: 6.1 mm
Operating Temperature Range: - 40 C to + 105 C
Packaging: Tube
Row Spacing: 2.54 mm
Factory Pack Quantity: 1400
Termination Post Length: 2.79 mm
Voltage Rating: 250 V
Part # Aliases: 0717640112
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMH0344SQE/NOPB Equalizers 1,175
P0302 Programmer Accessories 360
CD4013BE Flip Flops 36,833
CD4081BE Logic Gates 8,473
HLMP-1301 Standard LEDs - Through Hole 20,197
HLMP-1503 Standard LEDs - Through Hole 14,277
GRM188R61C105KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 117,069
LQP15MN6N8B02D Fixed Inductors 27,766
LP38693SD-ADJ/NOPB LDO Voltage Regulators 2,727
LME49710NA/NOPB Audio Amplifiers 986
Real Time Availability
Stock:
184 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks

Quantities greater than 184 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.93
10:
$1.70
100:
$1.14
500:
$1.07
$0.98

To add to a project, please Log In.

138821117 146488306 182954121 119347181 172639243 167858023 143080215