|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-71660-7050
Manufacturer Part #:

71660-7050

Manufacturer:

Description:
Board to Board & Mezzanine Connectors 1.27MM VERT 50P RCPT BLIND-MATE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product Type: Receptacles
Number of Positions: 50 Position
Termination Style: Through Hole
Mounting Angle: Vertical
Current Rating: 1 A
Voltage Rating: 30 V
Number of Rows: 2 Row
Pitch: 1.27 mm
Contact Material: Phosphor Bronze
Contact Plating: Gold
Housing Material: Thermoplastic
Packaging: Tray
Series: 71660
Factory Pack Quantity: 784
Tradename: EBBI 50D
Part # Aliases: 0716607050
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
71661-2050 Board to Board & Mezzanine Connectors 375
Real Time Availability
Stock:
1,547 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.62
  10: $7.65
  100: $6.31
  500: $5.44
  1,000: $4.58

To add to a project, please Log In.

143080215 172639243 172572485 167858023