Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-71439-0464
Manufacturer Part #:

71439-0464

Manufacturer:

Description:
Board to Board & Mezzanine Connectors 1.00 MM MEZZANINE RE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product Type: Receptacles
Number of Positions: 32
Termination Style: SMD
Mounting Angle: Vertical
Current Rating: 1 A
Voltage Rating: 100 V
Number of Rows: 2
Pitch: 2.54 mm
Contact Material: Phosphor Bronze
Contact Plating: Gold
Housing Material: Thermoplastic
Packaging: Reel
Series: 71439
Factory Pack Quantity: 1100
Part # Aliases: 0714390464
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
71436-2164 Board to Board & Mezzanine Connectors 2,382
71436-1464 Board to Board & Mezzanine Connectors 1,949
71436-0864 Board to Board & Mezzanine Connectors 840
71436-2864 Board to Board & Mezzanine Connectors 704
71436-0464 Board to Board & Mezzanine Connectors 675
71436-2464 Board to Board & Mezzanine Connectors 1,737
71436-2364 Board to Board & Mezzanine Connectors 580
71436-0164 Board to Board & Mezzanine Connectors 543
71436-0364 Board to Board & Mezzanine Connectors 347
71436-1164 Board to Board & Mezzanine Connectors 110
ImageMfr. Part #DescriptionStock 
LMZ21700SILT Power Management Modules 1,809
TPS62150AQRGTTQ1 Voltage Regulators - Switching Regulators 346
VLS252012CX-1R5M Fixed Inductors 1,725
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 92,024
GRM188R61C225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 351,155
71436-0464 Board to Board & Mezzanine Connectors 675
71436-2864 Board to Board & Mezzanine Connectors 704
NFM21PC105B1C3D Feed Through Capacitors 46,339
AMIS30663CANG2RG CAN Interface IC 2,963
B43508C9227M000 Aluminum Electrolytic Capacitors - Snap In 308
Real Time Availability
Stock:
1,058 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.58
  100: $3.70
  500: $3.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1100
To purchase full reel, order in multiples of 1100:
  1,100: $2.95
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143080215 172572485 172639243 167858023