Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-71425-3001
Manufacturer Part #:

71425-3001

Manufacturer:

Description: I/O Connectors PLUG KIT IDT 68P
Silverlight Page 1,463, Mouser Enhanced Catalog
PDF Page 1,463, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Product: Kits
Series: 71425
Number of Positions / Contacts: 68
Pitch: 0.8 mm
Contact Plating: Gold
Contact Material: Phosphor Bronze
Gender: Male
Current Rating: 0.5 A
Color: Natural
Mounting Angle: Vertical
Features: Compatible with overmolding process, or use 73796 backshell kit
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 500 MOhms
Operating Temperature Range: - 55 C to + 85 C
Packaging: Tray
Factory Pack Quantity: 741
Voltage Rating: 30 V
Part # Aliases: 0714253001
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
920 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.82
  10: $7.43
  25: $7.12
  50: $6.92
  100: $6.73
  250: $6.61
  500: $6.56
  1,000: $6.18
  1,500: $5.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
71430-0006
I/O Connectors 68 Ckt R/A Recept 0.8mm w/ Screwloc ...
Molex
1: $16.13
71430-0101
I/O Connectors 68 Ckt R/A Recept 0.8mm
Molex
1: $9.68
71430-0268
I/O Connectors 68 Ckt R/A Recept 0.8mm
Molex
1: $10.53
73776-0201
I/O Connectors ULTRA+ RECPT
Molex
1: $15.91
71430-0013
I/O Connectors 68 CRT R/A RECPT
Molex
1: $10.53
71430-0008
I/O Connectors 68 Ckt R/A Recept 0.8mm w/ Screwloc ...
Molex
1: $15.33
71430-0009
I/O Connectors 68 Ckt R/A Recept 0.8mm w/ Screwloc ...
Molex
1: $14.52
71430-0004
I/O Connectors 68 Ckt R/A Recept 0.8mm
Molex
1: $12.75
STM32F3DISCOVERY
Development Boards & Kits - ARM STM32F3 Discovery ...
STMicroelectronics
1: $16.54
SKY12343-364LF
Attenuators - ICs .01-4.0GHz .25dB LSB Attn 31.75d ...
Skyworks Solutions, Inc.
1: $6.49
73796-3001
I/O Connectors VHDCI DIE CAST SHELL
Molex
1: $7.98
71715-4002
I/O Connectors 50CKT PLUG CBL KIT
Molex
1: $5.86
71433-0002
I/O Connectors VHDCI FEMALE SRWLOCK M2 Thread
Molex
1: $0.74
71719-3000
I/O Connectors SHLD CABLE KIT SUB A T SUB ASSY 717 ...
Molex
1: $9.37
1714964
Pluggable Terminal Blocks MC 1.5/6-STF-3.81-BL
Phoenix Contact
1: $6.23
VNP35N07-E
MOSFET N-Ch 70V 35A OmniFET
STMicroelectronics
1: $5.07
8414NGL
Fans Size=80x80x25 mm m CFM=19 VDC=24
ebm-papst
1: $21.39
G1056
Mounting Hardware RG 437-8-4 .625 DIA BLACK
Heyco
1: $0.12
G2R-2-DC5
General Purpose Relays DPDT 5A Thru-Hole 5VDC 47 O ...
Omron Electronics
1: $4.89
SR2611F-0112-38R0B-D8-N
Rotary Switches 1POL 12POS RND SHAFT
Alpha (Taiwan)
1: $3.17

000000001