|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-71264-3000
Manufacturer Part #:

71264-3000

Manufacturer:

Description:
IEEE 1394 Connectors 1.27mm MUSIC SSA1394 4 Rec 4B TH Vt 38Ckt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: IEEE 1394 Connectors
RoHS: RoHS Compliant Details
Product: IEEE 1394 Connectors
Connector Type: IEEE 1394 Receptacle
Number of Positions: 38 Position
Pitch: 1.27 mm
Contact Plating: Gold
Contact Material: Phosphor Bronze
Gender: Female
Current Rating: 1 A
Mounting Style: Through Hole
Brand: Molex
Flammability Rating: UL 94 V-0
Mounting Angle: Vertical
Number of Ports: 4
Operating Temperature Range: - 40 C to + 105 C
Packaging: Tray
Series: 71264
Standard: IEEE 1394
Factory Pack Quantity: 405
Tradename: MUSIC
Voltage Rating: 30 V
Part # Aliases: 0712643000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 405
Multiples: 405
Pricing (USD)
405:
$11.41
810:
$9.42

To add to a project, please Log In.

167858023 172639243