Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-71231-0410
Manufacturer Part #:

71231-0410

Manufacturer:

Description: Headers & Wire Housings MiniFit IDT Vert Hdr Vert Hdr 15 SAu 6Ckt
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: Headers - Shrouded
Series: 71231
Pitch: 4.2 mm
Number of Positions / Contacts: 6
Number of Rows: 1
Mounting Style: Through Hole
Mounting Angle: Vertical
Termination Style: Solder
Housing Material: Thermoplastic
Contact Material: Brass
Contact Plating: Gold
Current Rating: 13 A
Packaging: Tray
Factory Pack Quantity: 616
Tradename: Mini-Fit
Voltage Rating: 600 V
Part # Aliases: 0712310410
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

177824758 190680469