|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-70984-1099
Manufacturer Part #:

70984-1099

Manufacturer:

Description:
I/O Connectors (DMS59) 14 Ckt Insr r Mld Male Cont Trim
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Number of Positions: 14 Position
Pitch: 1.27 mm
Voltage Rating: 40 V
Contact Plating: Gold
Mounting Style: Through Hole
Mounting Angle: Vertical
Series: 70984
Brand: Molex
Contact Material: Phosphor Bronze
Current Rating: 1 A
Operating Temperature Range: - 20 C to + 80 C
Packaging: Tray
Factory Pack Quantity: 759
Tradename: LFH
Part # Aliases: 0709841099
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS7A4501DCQR LDO Voltage Regulators 7,130
5002 Circuit Board Hardware - PCB 68,578
OPA171AQDBVRQ1 Operational Amplifiers - Op Amps 3,776
DF11-2428SCFA Headers & Wire Housings 33,213
09030006160 DIN 41612 Connectors 1,119
B0430J50100AHF Signal Conditioning 2,396
39-01-2045 Headers & Wire Housings 31,150
51115-1601 Headers & Wire Housings 5,730
STN3NF06L MOSFET 4,292
5102H1-5V LED Panel Mount Indicators 864
Real Time Availability
Stock:
90 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.31
10:
$3.04
25:
$2.80
100:
$2.58
250:
$2.37
500:
$2.13
$1.92
$1.61

To add to a project, please Log In.

167858023 172639243 143080215