Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-70982-1003
Manufacturer Part #:

70982-1003

Manufacturer:

Description: I/O Connectors LFH HRDWR SCREW KIT hex
Mouser Online Catalog Page 2,841, Mouser Online Catalog
PDF Page 2,841, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Accessory: Hex Screw Kit
Product: Hardware
Series: 70982
Number of Ports: -
Number of Positions: -
Pitch: -
Contact Plating: -
Contact Material: -
Gender: -
Current Rating: -
Mounting Style: -
Termination Style: -
Brand: Molex
Features: LFH and TDP panel mount hex screw kit
Housing Material: -
Packaging: Bulk
Factory Pack Quantity: 672
Tradename: LDP
Voltage Rating: -
Part # Aliases: 0709821003
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,809 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.96
  10: $0.89
  25: $0.816
  50: $0.752
  100: $0.689
  250: $0.625
  500: $0.593

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3216X5R1H106K160AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.00
1487596-1
USB Cables / IEEE 1394 Cables USB A-B 28/24 BLACK ...
TE Connectivity / AMP
1: $5.56
5-747905-2
D-Sub Standard Connectors 9P SOCKET ZINC
TE Connectivity / AMP
1: $3.60
AC30UNA-R
AC Power Cords US 3-WIRE AC CORD
Phihong
1: $4.10
TPS61170DRVR
Voltage Regulators - Switching Regulators 1.2A Sw ...
Texas Instruments
1: $3.02
7101SYZQE
Toggle Switches ON-ON SPDT SLDR MNT
C&K Components
1: $4.07
8309-6000
D-Sub Standard Connectors 9P OPEN COVER SOCKET LOW ...
3M Electronic Solutions Division
1: $5.40
CDCLVD1204RGTT
Clock Buffer Lo Jitter,2-In Sel 1:4 Univ-to-LVDS B ...
Texas Instruments
1: $7.42
EEC-S5R5H105
Supercapacitors / Ultracapacitors 1F 5.5V
Panasonic
1: $3.88
STU4N62K3
MOSFET N-Ch 620V 1.7 Ohm 3.8A SuperMESH 3
STMicroelectronics
1: $1.39
1689064
Modular Connectors / Ethernet Connectors RJ45 INSE ...
Phoenix Contact
1: $18.19
503500-0991
Memory Card Connectors RA SMT 2.95MM HT TOP PUSH P ...
Molex
1: $4.94
16-02-0115
Headers & Wire Housings PIN 22-24 AWG BULK
Molex
1: $0.29
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.20
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
39-30-0040
Headers & Wire Housings 4 CKT R/A HEADER
Molex
1: $1.01
22-01-2027
Headers & Wire Housings HSG 2P WITH LKG RAMP
Molex
1: $0.10
09-50-3041
Headers & Wire Housings HSG 4P W/LKG RAMP UL94V-2
Molex
1: $0.24
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
UUP1V2R2MCL1GS
Aluminum Electrolytic Capacitors - SMD 25volts 2.2 ...
Nichicon
1: $0.81

143080215 167858023 172639243