Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-69018-6219
Manufacturer Part #:

69018-6219

Manufacturer:

Description: Specialty Fuses FUSE-8 AMP FOR TM42
PDF Data Sheet
 
Share |
Manufacturer: Molex
Product Category: Specialty Fuses
RoHS: No
Product Type: Replacement Fuse
Brand: Molex
Body Style: Cartridge Fuses
Current Rating: 8 A
Mounting Style: Holder
Termination Style: Clip
Series: T9999
Product: Specialty Fuses
Factory Pack Quantity: 20
Type: Replacement Fuse
Part # Aliases: 0690186219
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 6
Multiples: 1
Pricing (USD)
  6: $32.96
  13: $32.00
  80: $14.16
  160: $12.23

To add to a project, please Log In.

156058099