|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-68806-0039
Manufacturer Part #:

68806-0039

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables Mini-A to Mini-B 6FT BLACK
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB 2.0
Connector End A: USB Type A, Mini
Connector End A Pin Count: 5
Connector End B: USB Type B, Mini
Connector End B Pin Count: 5
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 6 ft
Color: Black
Number of Conductors: 4
Series: 68806
Factory Pack Quantity: 50
Part # Aliases: 0688060039
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1777989 Pluggable Terminal Blocks 1,025
1825501 Pluggable Terminal Blocks 278
0710170 Pluggable Terminal Blocks 411
130055-0014 Modular Connectors / Ethernet Connectors 3
88753-8500 USB Cables / IEEE 1394 Cables 40
Real Time Availability
Not Available
Pricing (USD)

000000001