Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-68806-0031
Manufacturer Part #:

68806-0031

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables Mini-A to Mini-B 2.6FT BLACK
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB 2.0
Connector End A: USB Type A, Mini
Connector End A Pin Count: 5
Connector End B: USB Type B, Mini
Connector End B Pin Count: 5
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 0.8 m
Color: Black
Number of Conductors: 4
Series: 68806
Factory Pack Quantity: 150
Part # Aliases: 0688060031
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV595DAP Motor / Motion / Ignition Controllers & Drivers 505
SCHA5B0200 Memory Card Connectors 16,457
501920-5001 Board to Board & Mezzanine Connectors 656
5213816-1 Power to the Board 1,875
794617-8 Pin & Socket Connectors 5,751
CDSOT23-SLVU2.8 TVS Diode Arrays 2,514
B57871S103F1 Thermistors - NTC 2,165
WSLP25123L300DEA Current Sense Resistors - SMD 1,405
39-01-2241 Headers & Wire Housings 917
RCL12250000Z0EG Thick Film Resistors - SMD 1,474
Real Time Availability
Stock:
57 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 57 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.74
  5: $3.55
  10: $3.20
  25: $2.88
  50: $2.65
  100: $2.49
  200: $2.35

To add to a project, please Log In.

157845746