Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-68806-0029
Manufacturer Part #:

68806-0029

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables Type A/5-pin Mini B 10FT Black
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB 2.0
Connector End A: USB Type A
Connector End A Pin Count: 4
Connector End B: USB Type B, Mini
Connector End B Pin Count: 5
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 10 ft
Color: Black
Number of Conductors: 4
Series: 68806
Factory Pack Quantity: 40
Part # Aliases: 0688060029
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001