|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-68806-0026
Manufacturer Part #:

68806-0026

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables Type A/5-pin Mini B 6.6FT Black
Mouser Online Catalog Page 2,601, Mouser Online Catalog
PDF Page 2,601, PDF Catalog Page
68806-0026 Datasheet 68806-0026 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB 2.0
Connector End A: USB Type A
Connector End A Pin Count: 4
Connector End B: USB Type B, Mini
Connector End B Pin Count: 5
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 6.6 ft
Color: Black
Number of Conductors: 4
Series: 68806
Factory Pack Quantity: 80
Part # Aliases: 0688060026
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EP3C5F256C8N FPGA - Field Programmable Gate Array 2,578
US232R-100-BULK USB Cables / IEEE 1394 Cables 2,547
A2035-H-V412 GPS Modules 532
DLP-TXRX-G Interface Modules 290
1734260-2 Headers & Wire Housings 3,525
941 USB Connectors 248
0034.1521 Cartridge Fuses 1,462
PT06A-10-6S-SR Circular MIL Spec Connector 429
Real Time Availability
Stock:
1,095 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.85
10:
$5.46
25:
$4.97
100:
$4.55
250:
$4.22
500:
$3.96
$3.69
$3.40

To add to a project, please Log In.

157845746 178863851 190803639 126300219 131773622 135419551 149135499 199043685 118642456 145775000 167624860 168614193 190718739 104950872 179804822