|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-68806-0020
Manufacturer Part #:

68806-0020

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables Type A/5-pin Mini B 3.3ft White
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB 2.0
Connector End A: USB Type A
Connector End A Pin Count: 4
Connector End B: USB Type B, Mini
Connector End B Pin Count: 5
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 1 m
Color: White
Number of Conductors: 4
Series: 68806
Factory Pack Quantity: 150
Part # Aliases: 0688060020
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1487587-1 USB Cables / IEEE 1394 Cables 668
RM16M23K Headers & Wire Housings 2,069
88753-8200 USB Cables / IEEE 1394 Cables 1,056
88732-8600 USB Cables / IEEE 1394 Cables 657
UT071412PH Standard Circular Connector 39
27800 Input Devices 26
796689-2 Fixed Terminal Blocks 1,164
Real Time Availability
Stock:
21 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 21 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.99
5:
$11.39
10:
$9.90
25:
$8.48
50:
$7.98
100:
$7.41

To add to a project, please Log In.

157845746