|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-68806-0019
Manufacturer Part #:

68806-0019

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables Type A/5-pin Mini B 3.3ft Black
Mouser Online Catalog Page 2,748, Mouser Online Catalog
PDF Page 2,748, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB 2.0
Connector End A: USB Type A
Connector End A Pin Count: 4
Connector End B: USB Type B, Mini
Connector End B Pin Count: 5
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 1 m
Color: Black
Number of Conductors: 4
Series: 68806
Factory Pack Quantity: 150
Part # Aliases: 0688060019
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EVE-YBCAJO16B Encoders 234
FT232RL-REEL USB Interface IC 153,562
ULINK2 JTAG Debuggers 125
68784-0001 USB Cables / IEEE 1394 Cables 5,023
STM32F4DISCOVERY Development Boards & Kits - ARM 1,476
FRDM-KL25Z Development Boards & Kits - ARM 1,160
24FC1025-I/SN EEPROM 4,161
AD694JNZ Instrumentation Amplifiers 944
NHD-0420D3Z-FL-GBW-V3 LCD Character Display Modules & Accessories 98
150218-6002-RB Headers & Wire Housings 445
Real Time Availability
Stock:
830 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.02
  5: $3.70
  10: $3.40
  25: $3.13
  50: $2.87
  100: $2.64
  200: $2.43
  500: $2.37

To add to a project, please Log In.

157845746 104950872 135419551 149135499 179804822 118642456 167624860 168614193 190718739 126300219 131773622 199043685 145775000 178863851 190803639