Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-68806-0013
Manufacturer Part #:

68806-0013

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables Type A/A 6.6ft Black
Mouser Online Catalog Page 2,748, Mouser Online Catalog
PDF Page 2,748, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB
Connector End A: USB Type A
Connector End A Pin Count: 4
Connector End B: USB Type A
Connector End B Pin Count: 4
Gender: Male / Female
Wire Gauge - AWG: 28
Length: 6.6 ft
Color: Black
Number of Conductors: 4
Series: 68806
Factory Pack Quantity: 80
Part # Aliases: 0688060013
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 211,459
A000066 Development Boards & Kits - AVR 2,916
1590B Enclosures, Boxes, & Cases 11,150
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 1,868
LPS25HTR Board Mount Pressure Sensors 9,594
MRF24WG0MB-I/RM WiFi / 802.11 Modules 944
TRF1001 Antennas 3,434
LR6XWA/B24 Consumer Battery & Photo Battery 10,104
MIKROE-511 Jumper Wires 1,519
73-7791-10 Ethernet Cables / Networking Cables 32
Real Time Availability
Stock:
0

On Order: 879 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.16
  5: $3.09
  10: $2.93
  25: $2.87
  50: $2.72
  100: $2.65
  200: $2.60
  500: $2.33
  1,000: $2.18

To add to a project, please Log In.

159729239 157845746 125173389 179804822