|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-68803-0029
Manufacturer Part #:

68803-0029

Manufacturer:

Description:
HDMI Cables HDMI to DVI Gold 10ft Cable
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI Cables
RoHS: RoHS Compliant Details
Brand: Molex
Connector End A: HDMI
Connector End A Pin Count: 19
Connector End B: DVI-D
Connector End B Pin Count: 24
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 10 ft
Color: Black
Series: 68803
Factory Pack Quantity: 30
Voltage Rating: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,444
0443167251 Ferrite Clamp On Cores 36,131
88768-3500 HDMI Cables 245
68786-0002 HDMI Cables 410
L4V Pliers & Tweezers 10
NN7776V Pliers & Tweezers 8
DCC-RJ6B-310 Modular Connectors / Ethernet Connectors 29
Real Time Availability
Stock:
94 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 94 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.20
10:
$19.44
25:
$17.50
50:
$15.73

To add to a project, please Log In.

182764703 128296536 136272419 178426367 199043685 157845746 179804822 190803639 168614193 1907187395-9999-2false