Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-68801-4146
Manufacturer Part #:

68801-4146

Manufacturer:

Description:
Lighting Cables 2 P WIRE PICO EZMATE 6" 28AWG
Mouser Online Catalog Page 1,775, Mouser Online Catalog
PDF Page 1,775, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Lighting Cables
RoHS: RoHS Compliant Details
Series: 68801
Connector End A: No Connector
Connector End A Pin Count: 4
Connector End B: No Connector
Number of Conductors: 2
Gender: Male
Voltage Rating: 300 V
Current Rating: 2.8 A
Brand: Molex
Packaging: Bulk
Factory Pack Quantity: 1000
Tradename: Pico-EZmate
Wire Gauge - AWG: 28
Part # Aliases: 0688014146
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,042 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.97
  10: $0.85
  100: $0.733
  500: $0.60
  1,000: $0.533
  2,000: $0.527
  5,000: $0.434
  10,000: $0.429
  25,000: $0.415

To add to a project, please Log In.

142415051 181063597 116673636 157845746 179804822