Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-68786-0020
Manufacturer Part #:

68786-0020

Manufacturer:

Description: Cable Assemblies MICRO TO STD HDMI ASMBY 2.0M BK VER1.4
Silverlight Page 1,464, Mouser Enhanced Catalog
PDF Page 1,464, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Cable Assemblies
RoHS: RoHS Compliant Details
Product: Audio/Video Assemblies
Type: HDMI Cable
Connector End A: HDMI, Type D
Connector End A Pin Count: 19
Connector End B: HDMI, Type A
Connector End B Pin Count: 19
Gender: Male / Male
Wire Gauge - AWG: 34
Length: 2 m
Description/Function: Micro HDMI-to-HDMI Cable Assembly with HDMI Ethernet and Audio Return Channel functions, CAT 2, AWG 34, 2 m, Lead-Free
Number of Conductors: 19
Packaging: Tray
Series: 68786
Part # Aliases: 0687860020
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
185 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.10
  5: $15.71
  10: $15.16
  25: $14.72
  50: $14.38
  100: $13.76
  200: $13.48
  500: $12.76

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
GRM32ER61C476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.14
TPS3808G33DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.65
TCA6416APWR
Interface - I/O Expanders Lo-Vltg 16B I2C & SMBus ...
Texas Instruments
1: $2.06
U.FL-R-SMT(10)
RF Connectors U.FL RECEPTACLE SMT GLD M CONT REEL
Hirose Connector
1: $1.39
TUSB2046BIVFRG4
USB Interface IC 4-Port Full-Speed Hub
Texas Instruments
1: $3.20
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
PES51
Soldering Irons Weller Solder Pencil For WES51 Sta ...
Weller
1: $43.90
46765-0001
HDMI, Displayport & DVI Connectors Micro HDMI Recp ...
Molex
1: $2.46
M2256PW
LCD Touch Panels 22" M2256PW 20 Point Multi-Touch
3M Touch Systems
1: $1,599.00
88768-9810
Cable Assemblies HDMI-HDMI Cable Assy 28 AWG 2 Met ...
Molex
1: $10.40
FSA8008AUMX
Switch ICs - Various Audio Jack Detection & Config ...
Fairchild Semiconductor
1: $0.92
46765-1001
HDMI, Displayport & DVI Connectors Micro HDMI Recp ...
Molex
1: $2.45
NC7SZ08M5X
Logic Gates UHS 2-Input AND Gate
Fairchild Semiconductor
1: $0.32
88768-3510
Cable Assemblies HDMI-DVI Cable Assy 28 AWG 2 Mete ...
Molex
1: $11.31
C0402C103K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.30
172-8363-E
Cable Assemblies 3.5 TO 3.5 STEREO PLUGS W/120" CO ...
Kobiconn
1: $5.80
68803-0017
Cable Assemblies HDMI to HDMI Gold 10ft Cable
Molex
1: $5.59
88768-9800
Cable Assemblies HDMI-HDMI Cable Assy 28 AWG 1 Met ...
Molex
1: $10.27

111458226 100484837