|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-68786-0003
Manufacturer Part #:

68786-0003

Manufacturer:

Description:
HDMI Cables HDMI Cbl Assbly 2M Micro to STD
Mouser Online Catalog Page 1,510, Mouser Online Catalog
PDF Page 1,510, PDF Catalog Page
68786-0003 Datasheet 68786-0003 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: HDMI Cables
RoHS: RoHS Compliant Details
Brand: Molex
Connector End A: HDMI, Type D
Connector End A Pin Count: 19
Connector End B: HDMI, Type A
Connector End B Pin Count: 19
Gender: Male / Male
Wire Gauge - AWG: 32
Length: 2 m
Color: Black
Number of Conductors: 18
Packaging: Bulk
Series: 68786
Factory Pack Quantity: 50
Voltage Rating: 30 V
Part # Aliases: 0687860003
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
46765-1001 HDMI, Displayport & DVI Connectors 4,884
46765-2001 HDMI, Displayport & DVI Connectors 2,262
46765-0001 HDMI, Displayport & DVI Connectors 1,685
ImageMfr. Part #DescriptionStock 
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,481
4DCAPE-70T Display Modules 53
1593HAMBONETBU Enclosures, Boxes, & Cases 76
999-0005783 Daughter Cards & OEM Boards 5
SATA-CABLE-SET Computer Cables 30
PSAC30U-050-R Desktop AC Adapters 6
PSA15R-050PV-R Wall Mount AC Adapters 285
Real Time Availability
Stock:
726 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.03
5:
$17.44
10:
$17.08
25:
$16.13
50:
$15.61
100:
$15.25
200:
$14.41
500:
$13.67

To add to a project, please Log In.

111458226 157845746 179804822