|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-68784-0003
Manufacturer Part #:

68784-0003

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB A TO MICRO B CBL 2M
Mouser Online Catalog Page 1,508, Mouser Online Catalog
PDF Page 1,508, PDF Catalog Page
68784-0003 Datasheet 68784-0003 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB 2.0
Connector End A: USB Type A
Connector End A Pin Count: 4
Connector End B: USB Type B, Micro
Connector End B Pin Count: 5
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 2 m
Current Rating: 1.8 A
Description/Function: USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 2 m Length, Black, Lead-Free
Number of Conductors: 4
Packaging: Bulk
Series: 68784
Factory Pack Quantity: 50
Voltage Rating: 30 VAC
Part # Aliases: 0687840003
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,814,802
TTL-232RG-VREG1V8-WE USB Cables / IEEE 1394 Cables 774
68784-0001 USB Cables / IEEE 1394 Cables 1,772
PSM03A-050Q-3-R Wall Mount AC Adapters 348
AP8GMCSH4-B Memory Cards 437
165X02609XE D-Sub Backshells 280
ZW-FF-20 Jumper Wires 784
68784-0002 USB Cables / IEEE 1394 Cables 345
ZLUSBEVAL3Z Power Management IC Development Tools 6
1514 Bench Top Power Supplies 30
Real Time Availability
Stock:
730 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.60
10:
$8.18
25:
$8.06
50:
$7.92
100:
$7.72
250:
$6.88
500:
$6.45

To add to a project, please Log In.

177011636 150516631 157845746 125084364 100581396 103159732 179804822 194923123 104950872 149135499 155699455 162388813 171121258 178551850 184788813 103457443 159834285