Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-68784-0002
Manufacturer Part #:

68784-0002

Manufacturer:

Description: USB Cables / IEEE 1394 Cables USB A TO MICRO B CBL 1.5M
Mouser Online Catalog Page 1,572, Mouser Online Catalog
PDF Page 1,572, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB 2.0
Connector End A: USB Type A
Connector End A Pin Count: 4
Connector End B: USB Type B, Micro
Connector End B Pin Count: 5
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 1.5 m
Current Rating: 1.8 A
Description/Function: USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 1.5 m Length, Black, Lead-Free
Number of Conductors: 4
Series: 68784
Factory Pack Quantity: 100
Voltage Rating: 30 VAC
Part # Aliases: 0687840002
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
452 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.72
  10: $7.10
  25: $6.85
  50: $6.19
  100: $6.03
  250: $5.88
  500: $5.59
  1,000: $5.48
  1,500: $5.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VA-FC-1M-BKW
Specialized Cables 1M Black w/ Wht USB Cable A to ...
FTDI
1: $2.50
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $24.51
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
A000062
Development Boards & Kits - ARM ARDUINO DUE
Arduino
1: $48.74
88732-8802
USB Cables / IEEE 1394 Cables USB A - MINI-B 1.8M ...
Molex
1: $2.67
68784-0001
USB Cables / IEEE 1394 Cables USB A TO MICRO B CBL ...
Molex
1: $8.17
88732-8902
USB Cables / IEEE 1394 Cables USB A / MINI B ASSY ...
Molex
1: $4.96
PGB1010402KR
ESD Suppressors PULSEGUARD 0402 ESD SUPPRESSOR
Littelfuse
1: $0.64
ABM8G-12.000MHZ-18-D2Y-T
Crystals 12.000MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.06
RK73H1JTTD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.08
88732-8702
USB Cables / IEEE 1394 Cables USB A - MINI-B 1.5M ...
Molex
1: $1.65
CRCW06030000Z0EA
Thick Film Resistors - SMD 1/10watt ZEROohm Jumper
Vishay / Dale
1: $0.08
HHR-210AAC48
NiMH - Nickel Metal Hydride Battery AA 1.2V 2000MA ...
Panasonic Battery
1: $3.93
GRM31MR71H105KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.27
1902B
Standoffs & Spacers HEX 4-40X.375 NYLON
Keystone Electronics
1: $0.60
IPUSB1MS-R
USB Cables / IEEE 1394 Cables USBA to Micro-B USB ...
Phihong
1: $5.51
WP3A8ID
Standard LEDs - Through Hole Red 625nm Diffused 25 ...
Kingbright
1: $0.14
WP3A8GD
Standard LEDs - Through Hole Green 568nm Diffused ...
Kingbright
1: $0.13
35184-0400
Headers & Wire Housings MALE HOUSING 2.5 PITCH W/W ...
Molex
1: $0.30
68784-0003
USB Cables / IEEE 1394 Cables USB A TO MICRO B CBL ...
Molex
1: $8.60

177011636 157845746 125084364 100581396 104950872 155699455 159834285 171121258 103159732 178551850 179804822 184788813 194923123 103457443 149135499 162388813