|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-68784-0001
Manufacturer Part #:

68784-0001

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB A TO MICRO B CBL 1M
Mouser Online Catalog Page 1,508, Mouser Online Catalog
PDF Page 1,508, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: USB Cables
Type: USB 2.0
Connector End A: USB Type A
Connector End A Pin Count: 4
Connector End B: USB Type B, Micro
Connector End B Pin Count: 5
Gender: Male / Male
Wire Gauge - AWG: 28
Length: 1 m
Current Rating: 1.8 A
Description/Function: USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 1 m Length, Black, Lead-Free
Number of Conductors: 4
Packaging: Bulk
Series: 68784
Factory Pack Quantity: 100
Voltage Rating: 30 VAC
Part # Aliases: 0687840001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-DK Bluetooth / 802.15.1 Development Tools 380
BB-BBLK-000 Development Boards & Kits - ARM 1,367
A000062 Development Boards & Kits - ARM 1,009
A000066 Development Boards & Kits - AVR 2,381
ATMEGA328P-AU 8-bit Microcontrollers - MCU 16,483
STM32F4DISCOVERY Development Boards & Kits - ARM 1,079
68784-0003 USB Cables / IEEE 1394 Cables 662
68784-0002 USB Cables / IEEE 1394 Cables 693
47346-0001 USB Connectors 21,954
1593HAMDUEBK Enclosures, Boxes, & Cases 17
Real Time Availability
Stock:
3,844 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.17
10:
$7.01
25:
$5.90
50:
$5.42
100:
$4.79
250:
$4.69

To add to a project, please Log In.

177011636 159729239 157845746 125173389 150516631 100581396 159834285 179804822 103159732 103457443 194923123 125084364 155699455 171121258 178551850 184788813 104950872 149135499 162388813