|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-68561-0017
Manufacturer Part #:

68561-0017

Manufacturer:

Description:
Computer Cables SATA CABLE ASSY 1.0m STRAIGHT TO RT.ANGLE
Mouser Online Catalog Page 1,514, Mouser Online Catalog
PDF Page 1,514, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Computer Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: I/O Cables
Type: SATA Signal Cable
Connector End A: SATA
Connector End A Pin Count: 7
Connector End B: SATA
Connector End B Pin Count: 7
Gender: Female / Female
Wire Gauge - AWG: 26
Length: 1 m
Color: Natural
Current Rating: 1.5 A
Description/Function: 1.27 mm Pitch Serial ATA Straight Latching to Right Angle Latching Signal Cable Assembly, 1 m Length, Red, Lead-Free
Number of Conductors: 7
Packaging: Bulk
Series: 68561
Factory Pack Quantity: 200
Voltage Rating: 40 V
Part # Aliases: 0685610017
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMP180 Board Mount Pressure Sensors 13,355
LSM303DTR Accelerometers 9,845
FH12-12S-0.5SH(55) FFC & FPC Connectors 7,974
NCP18XH103F03RB NTC Thermistors 112,976
5000 Circuit Board Hardware - PCB 80,804
5001 Circuit Board Hardware - PCB 71,910
L3GD20TR Gyroscopes 4,448
MBR0520L Schottky Diodes & Rectifiers 77,747
22-05-3051 Headers & Wire Housings 5,794
68561-0014 Computer Cables 3,239
Real Time Availability
Stock:
1,508 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.97
10:
$3.68
25:
$3.12
50:
$2.08
100:
$1.92
250:
$1.76
500:
$1.53
$1.28

To add to a project, please Log In.

157845746 179804822