|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-68561-0015
Manufacturer Part #:

68561-0015

Manufacturer:

Description:
Computer Cables SATA CABLE ASSY 1.0m STRAIGHT TO STRAIGHT
Mouser Online Catalog Page 1,514, Mouser Online Catalog
PDF Page 1,514, PDF Catalog Page
68561-0015 Datasheet 68561-0015 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Computer Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: I/O Cables
Type: SATA Signal Cable
Connector End A: SATA
Connector End A Pin Count: 7
Connector End B: SATA
Connector End B Pin Count: 7
Gender: Female / Female
Wire Gauge - AWG: 26
Length: 1 m
Color: Red
Current Rating: 1.5 A
Description/Function: Serial ATA cable assemblies
Jacket Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Series: 68561
Factory Pack Quantity: 200
Voltage Rating: 40 V
Part # Aliases: 0685610015
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71A476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,058
S25FL032P0XMFI011 Flash Memory 19,173
C3216X5R1H106K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 128,993
39-01-2060 Headers & Wire Housings 127,202
1N4007 Rectifiers 415,831
TXS0102DCUR Translation - Voltage Levels 9,978
0800886 Terminal Block Tools & Accessories 15,214
XF2M-4015-1A FFC & FPC Connectors 15,553
956-015-010R011 D-Sub Backshells 288
Real Time Availability
Stock:
350 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.26
10:
$5.05
25:
$4.63
50:
$4.42
100:
$4.21
250:
$3.68
500:
$3.57
$3.05
$2.84

To add to a project, please Log In.

157845746 179804822